Diode Array 1 Pair Common Cathode 40 V 16A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1640FCT_T0_00001

DigiKey Part Number
3757-MBR1640FCT_T0_00001-ND
Manufacturer
Manufacturer Product Number
MBR1640FCT_T0_00001
Description
DIODE ARR SCHOT 40V 16A ITO220AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 16A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 8 A
Manufacturer
Panjit International Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
ITO-220AB
Current - Average Rectified (Io) (per Diode)
16A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
58,000¥3.00310¥174,179.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.