Zener Diode 51 V 410 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B51_R1_00001

DigiKey Part Number
3757-BZX84B51_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B51_R1_00001
Description
DIODE ZENER 51V 410MW SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 410 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,250,000¥0.13513¥439,172.50
Manufacturers Standard Package