
BZX84B15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B15_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B15_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15_R1_00001 |
Description | DIODE ZENER 15V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23760 | ¥712.80 |
| 6,000 | ¥0.21105 | ¥1,266.30 |
| 9,000 | ¥0.19750 | ¥1,777.50 |
| 15,000 | ¥0.18224 | ¥2,733.60 |
| 21,000 | ¥0.17320 | ¥3,637.20 |
| 30,000 | ¥0.16440 | ¥4,932.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.80200 | ¥8.02 |
| 100 | ¥0.49370 | ¥49.37 |
| 500 | ¥0.35760 | ¥178.80 |
| 1,000 | ¥0.31327 | ¥313.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.60400 | ¥6.04 |
| 100 | ¥0.31430 | ¥31.43 |
| 500 | ¥0.29772 | ¥148.86 |
| 1,000 | ¥0.28118 | ¥281.18 |

