Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C5V1_R1_00001

DigiKey Part Number
3757-BZX584C5V1_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C5V1_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C5V1_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C5V1_R1_00001
Description
DIODE ZENER 5.1V 200MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V1K RKGTaiwan Semiconductor Corporation6,0001801-BZT52C5V1KRKGCT-ND¥1.98000Upgrade
BZT52C5V1TQ-7-FDiodes Incorporated6331-BZT52C5V1TQ-7-FCT-ND¥2.48000Similar
BZX584B5V1 RSGTaiwan Semiconductor Corporation95,6481801-BZX584B5V1RSGCT-ND¥3.23000Similar
CMOZ5V1 TR PBFREECentral Semiconductor Corp9,2081514-CMOZ5V1TRPBFREECT-ND¥8.52000Similar
EDZVT2R5.1BRohm Semiconductor16EDZVT2R5.1BCT-ND¥2.07000Similar
In-Stock: 4,103
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.22068¥1,103.40
10,000¥0.19698¥1,969.80
15,000¥0.18490¥2,773.50
25,000¥0.17129¥4,282.25
35,000¥0.16322¥5,712.70
50,000¥0.15538¥7,769.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.81000¥8.10
100¥0.50030¥50.03
500¥0.36240¥181.20
1,000¥0.31757¥317.57
2,000¥0.27961¥559.22
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.80200¥8.02
100¥0.41350¥41.35
500¥0.37214¥186.07
1,000¥0.33080¥330.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.