Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C15_R1_00001

DigiKey Part Number
3757-BZX584C15_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C15_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C15_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C15_R1_00001
Description
DIODE ZENER 15V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,182
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.81000¥8.10
100¥0.50030¥50.03
500¥0.36240¥181.20
1,000¥0.31757¥317.57
2,000¥0.27961¥559.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.23834¥1,191.70
10,000¥0.21275¥2,127.50
15,000¥0.19968¥2,995.20
25,000¥0.18499¥4,624.75
35,000¥0.17628¥6,169.80
50,000¥0.16781¥8,390.50
Manufacturers Standard Package