BZX584C12_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ¥1.16000
Datasheet

Upgrade


onsemi
In Stock: 54,319
Unit Price: ¥1.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,978
Unit Price: ¥1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.38344
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22,614
Unit Price: ¥8.52000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,306
Unit Price: ¥8.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 540
Unit Price: ¥1.98000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥3.89000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.34364
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥0.37347
Datasheet
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C12_R1_00001

DigiKey Part Number
3757-BZX584C12_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C12_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C12_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C12_R1_00001
Description
DIODE ZENER 12V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C12-AU_R1_000A1Panjit International Inc.03757-BZX584C12-AU_R1_000A1CT-ND¥1.16000Parametric Equivalent
MM5Z12VT1Gonsemi54,319MM5Z12VT1GOSCT-ND¥1.74000Upgrade
BZT52C12T-TPMCC (Micro Commercial Components)2,978BZT52C12T-TPMSCT-ND¥1.32000Similar
BZX585-B12,115Nexperia USA Inc.01727-4994-1-ND¥0.00000Similar
BZX585-B12,135Nexperia USA Inc.01727-BZX585-B12,135CT-ND¥0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.22068¥1,103.40
10,000¥0.19698¥1,969.80
15,000¥0.18490¥2,773.50
25,000¥0.17129¥4,282.25
35,000¥0.16322¥5,712.70
50,000¥0.15538¥7,769.00
125,000¥0.13815¥17,268.75
250,000¥0.12750¥31,875.00
500,000¥0.11855¥59,275.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.80200¥8.02
100¥0.41350¥41.35
500¥0.37214¥186.07
1,000¥0.33080¥330.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.