Diode 100 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX310_R1_00001

DigiKey Part Number
3757-BX310_R1_00001TR-ND - Tape & Reel (TR)
3757-BX310_R1_00001CT-ND - Cut Tape (CT)
3757-BX310_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BX310_R1_00001
Description
DIODE SCHOTTKY 100V 3A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,077
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.49700¥14.97
100¥0.93530¥93.53
500¥0.68806¥344.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.55004¥990.07
3,600¥0.49163¥1,769.87
5,400¥0.46179¥2,493.67
9,000¥0.42825¥3,854.25
12,600¥0.40836¥5,145.34
18,000¥0.38902¥7,002.36
Manufacturers Standard Package