
BR36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR36_R1_00001TR-ND - Tape & Reel (TR) 3757-BR36_R1_00001CT-ND - Cut Tape (CT) 3757-BR36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR36_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.78600 | ¥17.86 |
| 100 | ¥1.12060 | ¥112.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥0.76311 | ¥610.49 |
| 1,600 | ¥0.67897 | ¥1,086.35 |
| 2,400 | ¥0.63607 | ¥1,526.57 |
| 4,000 | ¥0.58773 | ¥2,350.92 |
| 5,600 | ¥0.55910 | ¥3,130.96 |
| 8,000 | ¥0.53122 | ¥4,249.76 |

