Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856B_R1_00001

DigiKey Part Number
3757-BC856B_R1_00001TR-ND - Tape & Reel (TR)
3757-BC856B_R1_00001CT-ND - Cut Tape (CT)
3757-BC856B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856B_R1_00001
Description
TRANS PNP 65V 0.1A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Series
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,392
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.72800¥7.28
100¥0.44910¥44.91
500¥0.32452¥162.26
1,000¥0.28399¥283.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23222¥696.66
6,000¥0.20602¥1,236.12
9,000¥0.19264¥1,733.76
15,000¥0.17757¥2,663.55
21,000¥0.16864¥3,541.44
30,000¥0.15996¥4,798.80
Manufacturers Standard Package