Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856A_R1_00001

DigiKey Part Number
3757-BC856A_R1_00001TR-ND - Tape & Reel (TR)
3757-BC856A_R1_00001CT-ND - Cut Tape (CT)
3757-BC856A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856A_R1_00001
Description
TRANS PNP 65V 0.1A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Series
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856A-AU_R1_000A1Panjit International Inc.2,4703757-BC856A-AU_R1_000A1CT-ND¥1.16000Parametric Equivalent
BC856ALT1Gonsemi1,228BC856ALT1GOSCT-ND¥0.99000Similar
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.62000¥6.20
100¥0.38040¥38.04
500¥0.27440¥137.20
1,000¥0.23966¥239.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19525¥585.75
6,000¥0.17277¥1,036.62
9,000¥0.16129¥1,451.61
15,000¥0.14836¥2,225.40
21,000¥0.14069¥2,954.49
30,000¥0.13323¥3,996.90
Manufacturers Standard Package