
BC848C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC848C_R1_00001TR-ND - Tape & Reel (TR) 3757-BC848C_R1_00001CT-ND - Cut Tape (CT) 3757-BC848C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848C_R1_00001 |
Description | TRANS NPN 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Series | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package SOT-23 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.61200 | ¥6.12 |
| 100 | ¥0.37380 | ¥37.38 |
| 500 | ¥0.26910 | ¥134.55 |
| 1,000 | ¥0.23512 | ¥235.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19145 | ¥574.35 |
| 6,000 | ¥0.16937 | ¥1,016.22 |
| 9,000 | ¥0.15808 | ¥1,422.72 |
| 15,000 | ¥0.14537 | ¥2,180.55 |
| 21,000 | ¥0.13783 | ¥2,894.43 |
| 30,000 | ¥0.13050 | ¥3,915.00 |

