Diode 150 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20WS_R1_00001

DigiKey Part Number
3757-BAV20WS_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV20WS_R1_00001CT-ND - Cut Tape (CT)
3757-BAV20WS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20WS_R1_00001
Description
DIODE STANDARD 150V 200MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,150
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.62900¥6.29
100¥0.38790¥38.79
500¥0.27952¥139.76
1,000¥0.24421¥244.21
2,000¥0.21423¥428.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.18169¥908.45
10,000¥0.16148¥1,614.80
15,000¥0.15115¥2,267.25
25,000¥0.13954¥3,488.50
35,000¥0.13266¥4,643.10
50,000¥0.12596¥6,298.00
Manufacturers Standard Package