Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721C_R1_00001

DigiKey Part Number
3757-BAT721C_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT721C_R1_00001CT-ND - Cut Tape (CT)
3757-BAT721C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT721C_R1_00001
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Part Status
Active
Operating Temperature - Junction
125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.82700¥8.27
100¥0.50700¥50.70
500¥0.36718¥183.59
1,000¥0.32179¥321.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26376¥791.28
6,000¥0.23440¥1,406.40
9,000¥0.21941¥1,974.69
15,000¥0.20253¥3,037.95
21,000¥0.19253¥4,043.13
30,000¥0.18280¥5,484.00
Manufacturers Standard Package