
BAT54W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54W_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23258 | ¥697.74 |
| 6,000 | ¥0.20653 | ¥1,239.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.78600 | ¥7.86 |
| 100 | ¥0.48380 | ¥48.38 |
| 500 | ¥0.35032 | ¥175.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.98400 | ¥9.84 |
| 100 | ¥0.60950 | ¥60.95 |
| 500 | ¥0.44426 | ¥222.13 |
| 1,000 | ¥0.39067 | ¥390.67 |

