Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54TW_R1_00001

DigiKey Part Number
3757-BAT54TW_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54TW_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54TW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54TW_R1_00001
Description
DIODE ARR SCHOT 30V 200MA SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
3 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-363
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 653
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.73600¥7.36
100¥0.45400¥45.40
500¥0.32816¥164.08
1,000¥0.28713¥287.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23476¥704.28
6,000¥0.20824¥1,249.44
9,000¥0.19470¥1,752.30
15,000¥0.17946¥2,691.90
21,000¥0.17043¥3,579.03
30,000¥0.16164¥4,849.20
Manufacturers Standard Package