Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54STB-AU_R1_000A1

DigiKey Part Number
3757-BAT54STB-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAT54STB-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAT54STB-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54STB-AU_R1_000A1
Description
DIODE ARR SCHOT 30V 200MA SOT523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
SC-89, SOT-490
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-523 Flat Leads
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.75300¥7.53
100¥0.46390¥46.39
500¥0.33560¥167.80
1,000¥0.29375¥293.75
2,000¥0.25836¥516.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.22848¥913.92
8,000¥0.20327¥1,626.16
12,000¥0.19039¥2,284.68
20,000¥0.17591¥3,518.20
28,000¥0.16732¥4,684.96
40,000¥0.15897¥6,358.80
Manufacturers Standard Package