
BAT54STB-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54STB-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54STB-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54STB-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54STB-AU_R1_000A1 |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-89, SOT-490 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-523 Flat Leads |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.75300 | ¥7.53 |
| 100 | ¥0.46390 | ¥46.39 |
| 500 | ¥0.33560 | ¥167.80 |
| 1,000 | ¥0.29375 | ¥293.75 |
| 2,000 | ¥0.25836 | ¥516.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.22848 | ¥913.92 |
| 8,000 | ¥0.20327 | ¥1,626.16 |
| 12,000 | ¥0.19039 | ¥2,284.68 |
| 20,000 | ¥0.17591 | ¥3,518.20 |
| 28,000 | ¥0.16732 | ¥4,684.96 |
| 40,000 | ¥0.15897 | ¥6,358.80 |

