Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT42W_R1_00001

DigiKey Part Number
3757-BAT42W_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT42W_R1_00001CT-ND - Cut Tape (CT)
3757-BAT42W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT42W_R1_00001
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,854
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.64500¥6.45
100¥0.39530¥39.53
500¥0.28482¥142.41
1,000¥0.24884¥248.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20278¥608.34
6,000¥0.17950¥1,077.00
9,000¥0.16760¥1,508.40
15,000¥0.15419¥2,312.85
21,000¥0.14625¥3,071.25
30,000¥0.13851¥4,155.30
Manufacturers Standard Package