Diode 70 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70WS-AU_R1_000A1

DigiKey Part Number
3757-BAS70WS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS70WS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS70WS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70WS-AU_R1_000A1
Description
DIODE SCHOTTKY 70V 200MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 70 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.67800¥6.78
100¥0.41600¥41.60
500¥0.30036¥150.18
1,000¥0.26257¥262.57
2,000¥0.23057¥461.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.19580¥979.00
10,000¥0.17423¥1,742.30
15,000¥0.16322¥2,448.30
25,000¥0.15082¥3,770.50
35,000¥0.14347¥5,021.45
50,000¥0.13632¥6,816.00
Manufacturers Standard Package