
BAS70C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70C_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70C_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70C_R1_00001 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology Schottky | Supplier Device Package SOT-23 |
Voltage - DC Reverse (Vr) (Max) 70 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.77700 | ¥7.77 |
| 100 | ¥0.47720 | ¥47.72 |
| 500 | ¥0.34536 | ¥172.68 |
| 1,000 | ¥0.30243 | ¥302.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24758 | ¥742.74 |
| 6,000 | ¥0.21979 | ¥1,318.74 |
| 9,000 | ¥0.20560 | ¥1,850.40 |
| 15,000 | ¥0.18964 | ¥2,844.60 |
| 21,000 | ¥0.18017 | ¥3,783.57 |
| 30,000 | ¥0.17096 | ¥5,128.80 |

