Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70A_R1_00001

DigiKey Part Number
3757-BAS70A_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS70A_R1_00001CT-ND - Cut Tape (CT)
3757-BAS70A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70A_R1_00001
Description
DIODE ARR SCHOTT 70V 200MA SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Manufacturer
Panjit International Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Current - Reverse Leakage @ Vr
1 µA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Technology
Schottky
Supplier Device Package
SOT-23
Voltage - DC Reverse (Vr) (Max)
70 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,003
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.85200¥8.52
100¥0.52600¥52.60
500¥0.38158¥190.79
1,000¥0.33452¥334.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27443¥823.29
6,000¥0.24402¥1,464.12
9,000¥0.22850¥2,056.50
15,000¥0.21103¥3,165.45
21,000¥0.20068¥4,214.28
30,000¥0.19061¥5,718.30
Manufacturers Standard Package