
BAS70_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70_R1_00001 |
Description | DIODE SCHOTTKY 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Series | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOT-23 |
Voltage - DC Reverse (Vr) (Max) 70 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18420 | ¥552.60 |
| 6,000 | ¥0.16300 | ¥978.00 |
| 9,000 | ¥0.15216 | ¥1,369.44 |
| 15,000 | ¥0.13996 | ¥2,099.40 |
| 21,000 | ¥0.13273 | ¥2,787.33 |
| 30,000 | ¥0.12569 | ¥3,770.70 |

