
BAS40SDW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40SDW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40SDW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40SDW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40SDW_R1_00001 |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.98400 | ¥9.84 |
| 100 | ¥0.60700 | ¥60.70 |
| 500 | ¥0.44178 | ¥220.89 |
| 1,000 | ¥0.38803 | ¥388.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31941 | ¥958.23 |
| 6,000 | ¥0.28472 | ¥1,708.32 |
| 9,000 | ¥0.26701 | ¥2,403.09 |
| 15,000 | ¥0.24709 | ¥3,706.35 |
| 21,000 | ¥0.23527 | ¥4,940.67 |
| 30,000 | ¥0.22378 | ¥6,713.40 |

