Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21C_R1_00001

DigiKey Part Number
3757-BAS21C_R1_00001TR-ND - Tape & Reel (TR)
3757-BAS21C_R1_00001CT-ND - Cut Tape (CT)
3757-BAS21C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21C_R1_00001
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21C-AU_R1_000A1Panjit International Inc.2,0053757-BAS21C-AU_R1_000A1CT-ND¥0.17000Parametric Equivalent
In-Stock: 135
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.79400¥7.94
100¥0.49040¥49.04
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.19608¥1,764.72