Diode 75 V 125mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16TS-AU_R1_000A1

DigiKey Part Number
3757-BAS16TS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS16TS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS16TS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16TS-AU_R1_000A1
Description
DIODE STANDARD 75V 125MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 125mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
125mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
855 mV @ 10 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.54600¥5.46
100¥0.33250¥33.25
500¥0.23900¥119.50
1,000¥0.20849¥208.49
2,000¥0.18256¥365.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.15437¥771.85
10,000¥0.13686¥1,368.60
15,000¥0.12791¥1,918.65
25,000¥0.11784¥2,946.00
35,000¥0.11187¥3,915.45
50,000¥0.10606¥5,303.00
Manufacturers Standard Package