Bipolar (BJT) Transistor NPN 32 V 500 mA 250MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2411K_R1_00001

DigiKey Part Number
3757-2SC2411K_R1_00001TR-ND - Tape & Reel (TR)
3757-2SC2411K_R1_00001CT-ND - Cut Tape (CT)
3757-2SC2411K_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC2411K_R1_00001
Description
TRANS NPN 32V 0.5A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 500 mA 250MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,695
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32220¥966.60
6,000¥0.28759¥1,725.54
9,000¥0.26993¥2,429.37
15,000¥0.25006¥3,750.90
21,000¥0.23829¥5,004.09
30,000¥0.22683¥6,804.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.04200¥10.42
100¥0.64590¥64.59
500¥0.47090¥235.45
1,000¥0.41408¥414.08
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥0.98400¥9.84
100¥0.60950¥60.95
500¥0.44426¥222.13
1,000¥0.39067¥390.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.