
1SMB5929_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5929_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB5929_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB5929_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5929_R1_00001 |
Description | DIODE ZENER 15V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5929_R1_00001 Models |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMB5929 R5G | Taiwan Semiconductor Corporation | 774 | 1PGSMB5929R5GTR-ND | ¥0.00000 | Parametric Equivalent |
| 1SMB5929 | Taiwan Semiconductor Corporation | 2,933 | 1801-1SMB5929CT-ND | ¥5.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥0.74834 | ¥598.67 |
| 1,600 | ¥0.66646 | ¥1,066.34 |
| 2,400 | ¥0.62466 | ¥1,499.18 |
| 4,000 | ¥0.57764 | ¥2,310.56 |
| 5,600 | ¥0.54976 | ¥3,078.66 |
| 8,000 | ¥0.52264 | ¥4,181.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.88600 | ¥18.86 |
| 100 | ¥1.18430 | ¥118.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.56400 | ¥35.64 |
| 100 | ¥2.89370 | ¥289.37 |

