
1SMB3EZ10_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ10_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ10_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ10_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ10_R1_00001 |
Description | DIODE ZENER 10V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 7.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5925B-13 | Diodes Incorporated | 2,288 | 1SMB5925B13DICT-ND | ¥5.21000 | Similar |
| SMZJ3789B-E3/52 | Vishay General Semiconductor - Diodes Division | 4,236 | SMZJ3789B-E3/52GICT-ND | ¥5.87000 | Similar |
| SZ1SMB5925BT3G | onsemi | 12 | SZ1SMB5925BT3GOSCT-ND | ¥9.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥0.76580 | ¥612.64 |
| 1,600 | ¥0.68228 | ¥1,091.65 |
| 2,400 | ¥0.63965 | ¥1,535.16 |
| 4,000 | ¥0.59166 | ¥2,366.64 |
| 5,600 | ¥0.56323 | ¥3,154.09 |
| 8,000 | ¥0.53557 | ¥4,284.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.92700 | ¥19.27 |
| 100 | ¥1.21070 | ¥121.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.39800 | ¥23.98 |
| 100 | ¥1.62920 | ¥162.92 |

