
1SMA4735_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4735_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4735_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4735_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4735_R1_00001 |
Description | DIODE ZENER 6.2V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.76200 | ¥17.62 |
| 100 | ¥1.10070 | ¥110.07 |
| 500 | ¥0.81376 | ¥406.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥0.65361 | ¥1,176.50 |
| 3,600 | ¥0.58586 | ¥2,109.10 |
| 5,400 | ¥0.55127 | ¥2,976.86 |
| 9,000 | ¥0.51239 | ¥4,611.51 |
| 12,600 | ¥0.48935 | ¥6,165.81 |
| 18,000 | ¥0.46694 | ¥8,404.92 |

