Diode 1000 V 30A Through Hole TO-247AD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDH30100S1_T0_00001

DigiKey Part Number
3757-PSDH30100S1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PSDH30100S1_T0_00001
Description
DIODE STD 1000V 30A TO247AD2
Customer Reference
Detailed Description
Diode 1000 V 30A Through Hole TO-247AD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
140 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 1000 V
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
TO-247AD-2
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
3.15 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,498
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
30¥10.38433¥311.53
120¥8.34442¥1,001.33
510¥6.84480¥3,490.85
1,020¥6.74994¥6,884.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.