
1.5SMC170AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC170AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC170AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC170AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170AS_R1_00001 |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 234V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥1.82570 | ¥1,460.56 |
| 1,600 | ¥1.65059 | ¥2,640.94 |
| 2,400 | ¥1.56131 | ¥3,747.14 |
| 4,000 | ¥1.46092 | ¥5,843.68 |
| 5,600 | ¥1.43660 | ¥8,044.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.30900 | ¥43.09 |
| 100 | ¥2.77870 | ¥277.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.83700 | ¥38.37 |
| 100 | ¥2.62990 | ¥262.99 |

