Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6A10BU

DigiKey Part Number
298-12932-ND
Manufacturer
Manufacturer Product Number
UTP6A10BU
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Blue
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX10BUPanduit Corp46298-UTP6AX10BU-ND¥236.36000Direct
In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥249.51000¥249.51
10¥232.04800¥2,320.48
25¥225.42040¥5,635.51
Manufacturers Standard Package