
UTP28X5YL | |
|---|---|
DigiKey Part Number | 298-12926-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X5YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.93000 | ¥215.93 |
| 10 | ¥200.80400 | ¥2,008.04 |
| 25 | ¥195.07280 | ¥4,876.82 |
| 50 | ¥190.83840 | ¥9,541.92 |
| 100 | ¥186.69190 | ¥18,669.19 |
| 250 | ¥181.33984 | ¥45,334.96 |
| 500 | ¥177.38596 | ¥88,692.98 |
| 1,000 | ¥173.51337 | ¥173,513.37 |
| 2,500 | ¥168.51381 | ¥421,284.53 |





