Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP6INBL | |
|---|---|
DigiKey Part Number | 298-23730-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6INBL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.50' (152.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-06N-BK | Eaton Tripp Lite | 1,810 | TL2083-ND | ¥33.99000 | Parametric Equivalent |
| N6LPATCH6INBK | StarTech.com | 0 | 5214-N6LPATCH6INBK-ND | ¥34.82000 | Parametric Equivalent |
| N6PAT6INBKS | StarTech.com | 37 | 5214-N6PAT6INBKS-ND | ¥36.72000 | Parametric Equivalent |
| N6PATCH6INBK | StarTech.com | 506 | 5214-N6PATCH6INBK-ND | ¥37.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.90000 | ¥132.90 |
| 10 | ¥123.64500 | ¥1,236.45 |
| 25 | ¥120.11680 | ¥3,002.92 |
| 50 | ¥117.51500 | ¥5,875.75 |
| 100 | ¥114.96620 | ¥11,496.62 |
| 250 | ¥111.67636 | ¥27,919.09 |
| 500 | ¥109.24566 | ¥54,622.83 |
| 1,000 | ¥106.86514 | ¥106,865.14 |
| 2,500 | ¥103.79272 | ¥259,481.80 |





