
TM3S25-M30 | |
|---|---|
DigiKey Part Number | 298-23670-ND |
Manufacturer | |
Manufacturer Product Number | TM3S25-M30 |
Description | CABLE TIE HLDR DUAL SCRW 1/4 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, 1/4" (M6) |
Datasheet | Datasheet |
Category | Size / Dimension 0.88" L x 0.63" W x 0.38" H (22.3mm x 16.0mm x 9.6mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 239°F |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, 1/4" (M6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.33000 | ¥7.33 |
| 10 | ¥6.80300 | ¥68.03 |
| 25 | ¥6.61520 | ¥165.38 |
| 50 | ¥6.47240 | ¥323.62 |
| 100 | ¥6.33340 | ¥633.34 |
| 250 | ¥6.15408 | ¥1,538.52 |
| 500 | ¥6.02140 | ¥3,010.70 |
| 1,000 | ¥5.89145 | ¥5,891.45 |
| 3,000 | ¥5.69102 | ¥17,073.06 |


