
TM2S8-C76 | |
|---|---|
DigiKey Part Number | 298-14159-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-C76 |
Description | CABLE TIE HLDR DUAL SCRW #8 BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Ethylenterafluorineethylene (ETFE) |
Part Status Active | Color Blue |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #8 (M4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.00000 | ¥19.00 |
| 10 | ¥17.64600 | ¥176.46 |
| 25 | ¥17.14520 | ¥428.63 |
| 50 | ¥16.77600 | ¥838.80 |
| 100 | ¥16.41340 | ¥1,641.34 |
| 300 | ¥15.85543 | ¥4,756.63 |
| 500 | ¥15.60198 | ¥7,800.99 |
| 1,000 | ¥15.26440 | ¥15,264.40 |
| 2,500 | ¥14.82867 | ¥37,071.68 |




