
TM2S6-M0 | |
|---|---|
DigiKey Part Number | 298-15894-ND |
Manufacturer | |
Manufacturer Product Number | TM2S6-M0 |
Description | CABLE TIE HLDR DUAL SCREW #6 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.60000 | ¥4.60 |
| 10 | ¥4.26600 | ¥42.66 |
| 25 | ¥4.14200 | ¥103.55 |
| 50 | ¥4.05380 | ¥202.69 |
| 100 | ¥3.96540 | ¥396.54 |
| 250 | ¥3.85340 | ¥963.35 |
| 500 | ¥3.77052 | ¥1,885.26 |
| 1,000 | ¥3.68933 | ¥3,689.33 |
| 3,000 | ¥3.56395 | ¥10,691.85 |




