
STP6X1MBU | |
|---|---|
DigiKey Part Number | STP6X1MBU-ND |
Manufacturer | |
Manufacturer Product Number | STP6X1MBU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCS6BLU1G | HellermannTyton | 0 | 1436-1647-ND | ¥13.09000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.30000 | ¥243.30 |
| 10 | ¥226.27500 | ¥2,262.75 |
| 25 | ¥219.81640 | ¥5,495.41 |
| 50 | ¥215.04300 | ¥10,752.15 |
| 100 | ¥210.36800 | ¥21,036.80 |
| 250 | ¥204.33572 | ¥51,083.93 |
| 500 | ¥199.87788 | ¥99,938.94 |
| 1,000 | ¥195.51222 | ¥195,512.22 |
| 2,500 | ¥189.87680 | ¥474,692.00 |




