Parametric Equivalent
Parametric Equivalent

STP28X0.2MBU | |
|---|---|
DigiKey Part Number | STP28X0.2MBU-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.2MBU |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.66' (200.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6XPC0.2MBU | Panduit Corp | 0 | 298-S6XPC0.2MBU-ND | ¥157.83400 | Parametric Equivalent |
| STP6X0.2MBU | Panduit Corp | 0 | STP6X0.2MBU-ND | ¥215.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥211.38000 | ¥211.38 |
| 10 | ¥196.61100 | ¥1,966.11 |
| 25 | ¥190.99720 | ¥4,774.93 |
| 50 | ¥186.85060 | ¥9,342.53 |
| 100 | ¥182.79170 | ¥18,279.17 |
| 250 | ¥177.55120 | ¥44,387.80 |
| 500 | ¥173.68134 | ¥86,840.67 |
| 1,000 | ¥169.88880 | ¥169,888.80 |
| 2,500 | ¥164.99526 | ¥412,488.15 |



