



SMP12A-M | |
|---|---|
DigiKey Part Number | 298-SMP12A-M-ND |
Manufacturer | |
Manufacturer Product Number | SMP12A-M |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Panduit Corp | Size / Dimension 0.79" L x 0.79" W x 0.24" H (20.1mm x 20.1mm x 6.1mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Quad Opening |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.39000 | ¥1.39 |
| 10 | ¥1.29800 | ¥12.98 |
| 25 | ¥1.25840 | ¥31.46 |
| 50 | ¥1.23220 | ¥61.61 |
| 100 | ¥1.20600 | ¥120.60 |
| 250 | ¥1.17184 | ¥292.96 |
| 500 | ¥1.14656 | ¥573.28 |
| 1,000 | ¥1.12191 | ¥1,121.91 |
| 2,500 | ¥1.09014 | ¥2,725.35 |


