
SE100PS-CR0 | |
|---|---|
DigiKey Part Number | 298-14052-ND |
Manufacturer | |
Manufacturer Product Number | SE100PS-CR0 |
Description | EXPANDABLE SLEEVE 1" X 100' BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 100' (30.48m) |
Series | Wall Thickness 0.038" (0.96mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 1.000" (25.40mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,334.52000 | ¥4,334.52 |
| 10 | ¥4,093.10700 | ¥40,931.07 |


