Similar



S8-18-C0 | |
|---|---|
DigiKey Part Number | 298-13160-ND |
Manufacturer | |
Manufacturer Product Number | S8-18-C0 |
Description | CBL TIE LOCKING BLACK 18LB 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.09" (53.09mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.656' (200.00mm, 7.87") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 7.75" | Shelf Life 48 Months |
Bundle Diameter 2.09" (53.09mm) | Shelf Life Start Date of Manufacture |
Width 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8-18-M0 | Panduit Corp | 6,000 | 298-16839-ND | ¥0.30307 | Parametric Equivalent |
| 1-608687-9 | TE Connectivity Raychem Cable Protection | 5,861 | A112503-ND | ¥2.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.49380 | ¥49.38 |
| 200 | ¥0.48295 | ¥96.59 |
| 300 | ¥0.47640 | ¥142.92 |
| 500 | ¥0.46856 | ¥234.28 |
| 700 | ¥0.46333 | ¥324.33 |
| 1,000 | ¥0.45793 | ¥457.93 |





