Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV8-10R-TY | |
|---|---|
DigiKey Part Number | 298-10648-ND |
Manufacturer | |
Manufacturer Product Number | PV8-10R-TY |
Description | CONN RING FLAT 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.280" (7.11mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Vinyl |
Length - Overall 1.530" (38.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV8-10R-QY | Panduit Corp | 0 | 298-11961-ND | ¥29.52000 | Parametric Equivalent |
| PV8-10RX-QY | Panduit Corp | 0 | 298-15724-ND | ¥33.00000 | Parametric Equivalent |
| PV8-10RX-TY | Panduit Corp | 36 | 298-11960-ND | ¥13.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥12.33900 | ¥123.39 |
| 25 | ¥11.99160 | ¥299.79 |
| 50 | ¥11.73340 | ¥586.67 |
| 200 | ¥11.23315 | ¥2,246.63 |
| 400 | ¥10.99063 | ¥4,396.25 |
| 600 | ¥10.85120 | ¥6,510.72 |
| 1,000 | ¥10.67781 | ¥10,677.81 |
| 2,600 | ¥10.36046 | ¥26,937.20 |








