
PST-FOBLNK | |
|---|---|
DigiKey Part Number | 298-18627-ND |
Manufacturer | |
Manufacturer Product Number | PST-FOBLNK |
Description | TAG ID/RATING 3.5"X2" YELLOW 5PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vinyl Yellow |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Panduit Corp | Material Vinyl |
Series | Label Size 3.50" L x 2.00" W (88.9mm x 50.8mm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.34000 | ¥143.34 |
| 10 | ¥133.35700 | ¥1,333.57 |
| 25 | ¥129.55400 | ¥3,238.85 |
| 50 | ¥126.74640 | ¥6,337.32 |
| 100 | ¥123.99720 | ¥12,399.72 |
| 250 | ¥120.44876 | ¥30,112.19 |
| 500 | ¥117.82744 | ¥58,913.72 |
| 1,000 | ¥115.25930 | ¥115,259.30 |
| 5,000 | ¥109.49727 | ¥547,486.35 |


