
PNF18-8R-C | |
|---|---|
DigiKey Part Number | 298-15557-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-8R-C |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.080" ~ 0.136" (2.03mm ~ 3.45mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-8RB-L | Panduit Corp | 2,100 | 298-16808-ND | ¥14.00000 | Parametric Equivalent |
| EV18-8RB-Q | Panduit Corp | 5,554 | 298-16809-ND | ¥13.00000 | Parametric Equivalent |
| PN18-8R-3K | Panduit Corp | 5,795 | 298-PN18-8R-3KCT-ND | ¥24.00000 | Parametric Equivalent |
| PV18-8RB-3K | Panduit Corp | 403 | 298-PV18-8RB-3KCT-ND | ¥18.00000 | Parametric Equivalent |
| 0190540037 | Molex | 3,747 | WM13624-ND | ¥14.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥14.37300 | ¥143.73 |
| 25 | ¥13.96640 | ¥349.16 |
| 50 | ¥13.66540 | ¥683.27 |
| 100 | ¥13.37010 | ¥1,337.01 |
| 300 | ¥12.91580 | ¥3,874.74 |
| 500 | ¥12.70950 | ¥6,354.75 |
| 1,000 | ¥12.43468 | ¥12,434.68 |
| 2,500 | ¥12.07992 | ¥30,199.80 |





