Standard, Locking Natural 8.00" (203.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 8.00" (203.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Panduit Premium Cable Ties

PLT8LH-L

DigiKey Part Number
298-1372-ND
Manufacturer
Manufacturer Product Number
PLT8LH-L
Description
CBL TIE LOCKING NAT 120LB 2.300'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 8.00" (203.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
2.300' (701.04mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
120 lbs (54.43 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
27.5"
Shelf Life Start
Date of Manufacture
Bundle Diameter
8.00" (203.20mm)
Base Product Number
Width
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.90000¥14.90
10¥13.77700¥137.77
25¥13.36720¥334.18
50¥13.06380¥653.19
100¥12.76320¥1,276.32
250¥12.37472¥3,093.68
500¥12.08680¥6,043.40
1,000¥11.80387¥11,803.87
2,500¥11.43756¥28,593.90
Manufacturers Standard Package