


PLT4S-M00 | |
|---|---|
DigiKey Part Number | 298-13975-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M00 |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.62000 | ¥4.62 |
| 10 | ¥4.27800 | ¥42.78 |
| 25 | ¥4.15120 | ¥103.78 |
| 50 | ¥4.05720 | ¥202.86 |
| 100 | ¥3.96480 | ¥396.48 |
| 250 | ¥3.84524 | ¥961.31 |
| 500 | ¥3.75688 | ¥1,878.44 |
| 1,000 | ¥3.67019 | ¥3,670.19 |
| 3,000 | ¥3.53570 | ¥10,607.10 |



