


PLT4I-C0 | |
|---|---|
DigiKey Part Number | 298-13965-ND |
Manufacturer | |
Manufacturer Product Number | PLT4I-C0 |
Description | CBL TIE LOCKING BLK 40LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.41000 | ¥7.41 |
| 10 | ¥6.87500 | ¥68.75 |
| 25 | ¥6.66800 | ¥166.70 |
| 50 | ¥6.51620 | ¥325.81 |
| 100 | ¥6.36810 | ¥636.81 |
| 300 | ¥6.13803 | ¥1,841.41 |
| 500 | ¥6.03312 | ¥3,016.56 |
| 1,000 | ¥5.89309 | ¥5,893.09 |
| 2,500 | ¥5.71162 | ¥14,279.05 |



