
PLT4H-L00 | |
|---|---|
DigiKey Part Number | 298-20142-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-L00 |
Description | CBL TIE LOCKING BLK 120LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.03000 | ¥12.03 |
| 10 | ¥11.17100 | ¥111.71 |
| 25 | ¥10.83320 | ¥270.83 |
| 50 | ¥10.58740 | ¥529.37 |
| 100 | ¥10.34510 | ¥1,034.51 |
| 250 | ¥10.03104 | ¥2,507.76 |
| 500 | ¥9.79820 | ¥4,899.10 |
| 1,000 | ¥9.56955 | ¥9,569.55 |
| 2,500 | ¥9.27328 | ¥23,183.20 |


