PLT3S-M76 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 2,761
Unit Price: ¥37.12000
Datasheet
Standard, Locking Blue, Aqua 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue, Aqua 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT3S-M76

DigiKey Part Number
298-13944-ND
Manufacturer
Manufacturer Product Number
PLT3S-M76
Description
CBL TIE LOCK BLU/AQUA 50LB 11.6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue, Aqua 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Panduit Corp
Length - Actual
0.967' (294.64mm, 11.60")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Flame Retardant, Radiation Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Ethylenterafluorineethylene (ETFE)
Length - Approximate
11.5"
Color
Blue, Aqua
Bundle Diameter
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT3S-C76Panduit Corp2,761298-13932-ND¥37.12000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.15618¥24,156.18
2,000¥23.58273¥47,165.46
3,000¥23.25186¥69,755.58
5,000¥22.84018¥114,200.90
7,000¥22.57174¥158,002.18
10,000¥22.28987¥222,898.70
Manufacturers Standard Package